MS27484E22F35PC

Heilind Number:AAOMS27484E22F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E22F35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E22F35PC
SKU:AAOMS27484E22F35PC

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an impressive operating temperature range from -65 °C to 200 °C, these connectors are designed for durability. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in aluminum shells with options for plating, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connectivity. Perfect for military and industrial use, these connectors are ideal for demanding environments where reliability is paramount.