MS27484E22F55S

Heilind Number:AAOMS27484E22F55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E22F55S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E22F55S
SKU:AAOMS27484E22F55S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. These connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with options for plating such as cadmium and nickel finishes. With gold-plated removable crimp contacts, they ensure reliable conductivity and are suitable for demanding environments. From straight plugs to EMI/RFI shielding, these connectors provide secure and efficient electrical connections, ideal for military and industrial use.