MS27484E22F55SA

Heilind Number:AAOMS27484E22F55SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E22F55SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E22F55SA
SKU:AAOMS27484E22F55SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and diverse plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they cater to different application needs. RoHS certified cadmium-free finishes are also offered. Designed for military specifications, these connectors ensure reliable performance in demanding environments with features like bayonet coupling, EMI shielding, and high mating cycle durability.