MS27484E24B19P

Heilind Number:AAOMS27484E24B19P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24B19P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24B19P
SKU:AAOMS27484E24B19P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments with up to 128 contacts sealed environmentally. Operating at temperatures ranging from -65 °C to 200 °C, they offer durability and reliability. Available in various configurations like front wall mount, rear wall mount, jam nut, and more, these connectors are suitable for diverse applications. Featuring aluminum shells with plating options such as Electroless Nickel and Cadmium Olive Drab, they ensure robust performance. With a straight plug design and EMI shielding, they meet stringent military specifications for conductivity and ingress protection. Male contact pins in removable crimp type arrangements guarantee secure connections, making them ideal for demanding environments.