MS27484E24B24P

Heilind Number:AAOMS27484E24B24P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24B24P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24B24P
SKU:AAOMS27484E24B24P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a durable insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, and more, they provide versatility for different applications. Available in aluminum shells with multiple plating options including cadmium-free finishes, these connectors meet stringent military specifications for reliability and performance. With gold-plated removable crimp contacts, they ensure excellent conductivity and mating integrity. Suitable for use in demanding environments, these connectors are ideal for applications that require secure and efficient electrical connections.