| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E24B35PA L/C |
| SKU: | AAOMS27484E24B35PA L/C |
MS27484E24B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in multiple mounting styles, including front wall mount and jam nut receptacles, they offer flexibility in installation. Made with aluminum shells and offering various plating options, such as electroless nickel and cadmium finishes, these connectors ensure reliable performance. Compliant with MIL-DTL-38999 II military specifications and RoHS certified, they meet stringent quality and environmental standards. Please note that this assembly does not ship with contacts.