| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E24B35PC L/C |
| SKU: | AAOMS27484E24B35PC L/C |
MS27484E24B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, designated as MS27484E24B35PCLC, offer robust and reliable electrical connectivity for harsh environments. Featuring up to 128 contacts housed in a durable insert, these connectors are designed to withstand extreme temperatures ranging from -65 °C to 200 °C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation in military and industrial applications. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee high performance and durability. Please note that this assembly does not ship with contacts.