MS27484E24B35S

Heilind Number:AAOMS27484E24B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24B35S
SKU:AAOMS27484E24B35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts housed in a secure insert. These connectors offer exceptional durability with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. With options for straight, RFI grounding, and standard plugs, along with multiple shell sizes and insert arrangements, these connectors offer flexibility in design. Constructed with aluminum shells and various plating options, including RoHS certified finishes, they ensure reliable performance in demanding conditions. Meeting stringent military specifications, these connectors are ideal for aerospace, defense, and other mission-critical applications.