MS27484E24B35SA

Heilind Number:AAOMS27484E24B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24B35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24B35SA
SKU:AAOMS27484E24B35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation options. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, including 22D, 22M, 22, 20, 16, and 12, these connectors provide flexibility for different applications. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they meet stringent military specifications. The straight plug design with EMI/RFI shielding and bayonet coupling ensures secure and reliable connections. Ideal for demanding environments, these connectors guarantee durability with 500 mating cycles and excellent conductivity. Trust in the MIL-DTL-38999 Series II connectors for robust performance in critical operations.