MS27484E24B35SC

Heilind Number:AAOMS27484E24B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24B35SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24B35SC
SKU:AAOMS27484E24B35SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they provide reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in application. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, they ensure durability and corrosion resistance. With RoHS certified finishes available, they meet environmental standards. Ideal for military and industrial use, these connectors provide secure and efficient electrical connections in demanding settings.