MS27484E24B4PD

Heilind Number:AAOMS27484E24B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24B4PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24B4PD
SKU:AAOMS27484E24B4PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors meet stringent military specifications. The aluminum shells come with a choice of plating options, such as cadmium and nickel, ensuring durability and corrosion resistance. Ideal for applications requiring secure electrical connections, these connectors are RoHS compliant and offer gold-plated contacts for optimal conductivity.