| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E24B61SA L/C |
| SKU: | AAOMS27484E24B61SA L/C |
MS27484E24B61SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer unparalleled durability and performance in harsh environments. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for military and aerospace applications where reliability is crucial. Available in various mounting options and shell sizes, they provide flexibility for different installation requirements. Constructed with aluminum shells and offering multiple plating options, including cadmium and nickel, they ensure long-lasting corrosion resistance. RoHS compliant finishes are also available. Please note that this assembly does not ship with contacts.