| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E24B61SC L/C |
| SKU: | AAOMS27484E24B61SC L/C |
MS27484E24B61SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are essential components for harsh environment applications, offering robust performance and reliable connectivity. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure and durable connections. Featuring a wide operating temperature range of -65 °C to 200 °C and available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel finishes, these connectors guarantee durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they meet strict standards for quality and performance in demanding environments. Please note that this assembly does not ship with contacts.