| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E24B61SD L/C |
| SKU: | AAOMS27484E24B61SD L/C |
MS27484E24B61SD L/C
Specifications
Detailed Description
Designed for high-reliability applications in harsh environments, the MIL-DTL-38999 Series II connectors ( AAOMS27484E24B61SDLC) offer exceptional performance and durability. With up to 128 contacts housed in an insert, these connectors provide secure and efficient electrical connections. Featuring a wide operating temperature range of -65 °C to 200 °C, they are suitable for use in extreme conditions. Offered in various styles such as wall mount, jam nut, and box mount receptacles, with straight, RFI grounding, and standard plugs available, these connectors offer versatility for different installation requirements. Constructed with aluminum shells and plated with electroless nickel and cadmium finishes, they ensure long-lasting performance. Please note that this assembly does not ship with contacts.