MS27484E24F19S

Heilind Number:AAOMS27484E24F19S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24F19S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24F19S
SKU:AAOMS27484E24F19S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65 °C to 200 °C. These harsh environment connectors come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Offering versatility, they are available in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they feature plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Designed for military specifications, these connectors ensure reliable performance in demanding applications.