MS27484E24F29AC

Heilind Number:AAOMS27484E24F29AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24F29AC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24F29AC
SKU:AAOMS27484E24F29AC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts housed in a sealed insert. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mounts, jam nut, and box mounts. Featuring straight, RFI grounding, and standard plugs with 90-degree cable clamps, they offer versatility in connectivity. Compliant with military specifications, the connectors utilize M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and available in various plating options, such as cadmium-free finishes, they ensure reliable performance in harsh conditions. Suitable for applications requiring EMI/RFI shielding and environmental resistance, these connectors guarantee secure and efficient electrical connections.