MS27484E24F29P

Heilind Number:AAOMS27484E24F29P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24F29P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24F29P
SKU:AAOMS27484E24F29P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, designed for harsh environments with operating temperatures ranging from -65°C to 200°C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they accommodate different cable orientations. Constructed with aluminum shells and offering a range of plating options, including cadmium-free finishes, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Suitable for military and industrial applications, they provide excellent EMI/RFI shielding and environmental resistance, meeting stringent performance standards.