MS27484E24F29PC

Heilind Number:AAOMS27484E24F29PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24F29PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24F29PC
SKU:AAOMS27484E24F29PC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a durable, environmentally sealed insert. Engineered for harsh environments, these connectors feature various mounting options such as front and rear wall, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure long-lasting durability. With a wide operating temperature range from -65°C to 200°C, they are suitable for a range of applications in military and industrial settings.