MS27484E24F2PB

Heilind Number:AAOMS27484E24F2PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24F2PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24F2PB
SKU:AAOMS27484E24F2PB

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these environmentally sealed connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. The plugs, including straight and 90-degree cable clamp options, are designed for secure connections. Utilizing M39029 rear release crimp contacts, these connectors guarantee reliable performance. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they provide durability and corrosion resistance. Perfect for military and industrial use, the MIL-DTL-38999 Series II connectors deliver exceptional quality and functionality.