MS27484E24F35P

Heilind Number:AAOMS27484E24F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24F35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24F35P
SKU:AAOMS27484E24F35P

Detailed Description

MIL-DTL-38999 Series II connectors boast a robust design with up to 128 contacts, ideal for demanding environments. These connectors are fully sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors ensure compatibility and ease of installation. Constructed with durable aluminum shells and featuring plating options like electroless nickel, they provide reliable performance even in harsh conditions. The use of M39029 rear release crimp contacts guarantees secure connections, while RoHS certified finishes cater to environmental regulations. Suitable for military and industrial use, MIL-DTL-38999 Series II connectors deliver high-quality connectivity with a focus on durability and performance.