MS27484E24F35PA

Heilind Number:AAOMS27484E24F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24F35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24F35PA
SKU:AAOMS27484E24F35PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing for harsh operating conditions. With a wide temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile connectivity options. Compliant with military specification MIL-DTL-38999 II, these connectors ensure reliable performance in aerospace, defense, and industrial settings. Crafted from aluminum with multiple plating options, they guarantee durability and corrosion resistance. The use of M39029 rear release crimp contacts enhances ease of installation, while RoHS compliant finishes cater to environmental standards. Ideal for EMI/RFI shielding, these connectors are essential components for mission-critical systems.