MS27484E24F35PD

Heilind Number:AAOMS27484E24F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E24F35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E24F35PD
SKU:AAOMS27484E24F35PD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, jam nut, and box mount receptacles, they offer versatility in installation. Operating in temperatures ranging from -65°C to 200°C, these connectors are ideal for demanding applications. Available in aluminum shells with various plating options, including RoHS compliant finishes, they ensure reliable performance in rugged conditions. Removable crimp contacts and bayonet coupling make for easy assembly. Suitable for military and industrial use, these connectors provide secure and durable electrical connections.