| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E24F35SA L/C |
| SKU: | AAOMS27484E24F35SA L/C |
MS27484E24F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484E24F35SALC model, are meticulously engineered for high-performance in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable connectivity even in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Featuring various mount types such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Constructed with durable aluminum shells and plated with electroless nickel, they guarantee longevity. RoHS compliant finishes make them environmentally friendly. Please note that this assembly does not ship with contacts.