| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E24F35SD L/C |
| SKU: | AAOMS27484E24F35SD L/C |
MS27484E24F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27484E24F35SDLC model, offer exceptional performance and durability in harsh environments. With a maximum operating temperature of 200°C and a minimum of -65°C, they are suitable for a wide range of applications. Featuring a straight plug design with bayonet coupling, these connectors ensure secure and reliable connections. The electroless nickel coating provides added protection against corrosion, making them ideal for military and aerospace use. Please note that this assembly does not ship with contacts.