| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E24F35S L/C |
| SKU: | AAOMS27484E24F35S L/C |
MS27484E24F35S L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series II connectors, our MS27484E24F35SLC assembly is engineered for high-reliability performance in demanding environments. With up to 128 contacts housed in an environmentally sealed insert, this assembly ensures secure connections even in extreme conditions, thanks to its operating temperature range of -65 °C to 200 °C. Offering a variety of mounting options, including front and rear wall mount, jam nut, and box mount receptacles, it caters to diverse installation needs. The durable aluminum shells with electroless nickel plating provide exceptional durability and EMI shielding. Please note that this assembly does not ship with contacts.