MS27484E8A35PD

Heilind Number:AAOMS27484E8A35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E8A35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E8A35PD
SKU:AAOMS27484E8A35PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation requirements. The plugs come in straight, RFI grounding, and standard configurations, with options for 90-degree cable clamps. Compliant with military specification MIL-DTL-38999 II, they guarantee quality and durability. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure both strength and environmental responsibility. Perfect for use in aerospace, defense, and other critical industries, they provide secure and efficient electrical connections in the most challenging environments.