MS27484E8A6SD

Heilind Number:AAOMS27484E8A6SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E8A6SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E8A6SD
SKU:AAOMS27484E8A6SD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, these connectors ensure durability and reliability. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications in military and industrial settings. RoHS compliant options are also available, making them ideal for environmentally conscious projects.