MS27484E8B35P

Heilind Number:AAOMS27484E8B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E8B35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E8B35P
SKU:AAOMS27484E8B35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with plating options including cadmium and nickel, ensuring durability and corrosion resistance. Meeting military specification MIL-DTL-38999 II, they provide secure and efficient electrical connections for critical applications.