MS27484E8B6P

Heilind Number:AAOMS27484E8B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E8B6P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E8B6P
SKU:AAOMS27484E8B6P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts sealed for protection. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliability in extreme conditions. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors meet diverse connectivity needs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they guarantee durability and performance. RoHS compliant variants are also offered, making them suitable for environmentally conscious applications. Perfect for military, aerospace, and industrial use, these connectors provide high-quality electrical connections in demanding settings.