MS27484E8F35P

Heilind Number:AAOMS27484E8F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E8F35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E8F35P
SKU:AAOMS27484E8F35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they meet stringent military specifications for durability in harsh environments. These connectors, with straight and 90-degree cable clamp options, come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options like gold and electroless nickel, they ensure reliable performance in demanding applications. The RoHS compliant cadmium-free finishes cater to environmental regulations, making them ideal for military and industrial use.