| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E8F35P L/C |
| SKU: | AAOMS27484E8F35P L/C |
MS27484E8F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484E8F35PLC model, are rugged and reliable electrical plugs designed for harsh environments. With a straight, crimp-type construction and bayonet coupling, they ensure secure connections in military and industrial settings. Featuring six removable crimp contacts, these connectors offer efficient signal transmission. The electroless nickel coating provides corrosion resistance, while the aluminum shell guarantees durability. Suitable for use in temperatures ranging from -65 °C to 200 °C, they are ideal for applications requiring high performance in extreme conditions. Please note that this assembly does not ship with contacts.