MS27484E8F35S

Heilind Number:AAOMS27484E8F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E8F35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E8F35S
SKU:AAOMS27484E8F35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering a wide range of receptacle and plug options. These connectors are front wall mount, rear wall mount, jam nut, rear box mount, and front box mount (long grommet) receptacles. Available in aluminum shells with various plating options, they ensure durability and reliability. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. The connectors utilize M39029 rear release crimp contacts and are RoHS compliant with cadmium-free finishes available. Perfect for military and industrial use, they offer EMI/RFI shielding and are environmentally sealed for enhanced protection.