MS27484E8F6S

Heilind Number:AAOMS27484E8F6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E8F6S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E8F6S
SKU:AAOMS27484E8F6S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors offer various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they come with plating options including cadmium and nickel finishes, meeting RoHS certification standards. These connectors, compliant with military specification MIL-DTL-38999 II, are ideal for applications requiring reliable performance in demanding conditions.