MS27484E8F98SB

Heilind Number:AAOMS27484E8F98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E8F98SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E8F98SB
SKU:AAOMS27484E8F98SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in connectivity solutions. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells, they can be plated with finishes like electroless nickel for enhanced durability. RoHS compliant options are available, making them suitable for a range of applications requiring reliable and environmentally sealed connections.