MS27484E8F98SC

Heilind Number:AAOMS27484E8F98SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E8F98SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E8F98SC
SKU:AAOMS27484E8F98SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering superior performance with up to 128 contacts. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Featuring aluminum shells with multiple plating options, such as cadmium-free finishes, including gold contact plating, these connectors ensure reliable conductivity. With a mating type of bayonet coupling and contact type of removable crimp contacts, they offer ease of installation and maintenance. Ideal for military and industrial use, MIL-DTL-38999 Series II connectors guarantee durability and performance in harsh conditions.