| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E8F98SC L/C |
| SKU: | AAOMS27484E8F98SC L/C |
MS27484E8F98SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 II Series connectors, designated as MS27484E8F98SCLC, offer exceptional performance and durability in harsh environments. Featuring a straight plug configuration with bayonet coupling, these connectors are designed for secure and reliable electrical connections. With a maximum operating temperature of 200°C and a minimum of -65°C, they can withstand extreme conditions. The electroless nickel coating provides corrosion resistance, making them suitable for a wide range of applications. Please note that this assembly does not ship with contacts.