MS27484E8F98SD

Heilind Number:AAOMS27484E8F98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E8F98SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E8F98SD
SKU:AAOMS27484E8F98SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in military and aerospace applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Crafted from aluminum with multiple plating options, including RoHS certified finishes, they provide durability and corrosion resistance. Perfect for demanding environments, these connectors are essential for ensuring secure and efficient electrical connections in critical systems.