| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E8F98S L/C |
| SKU: | AAOMS27484E8F98S L/C |
MS27484E8F98S L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series II connectors, this assembly offers robust and environmentally sealed connectivity for harsh environments. With up to 128 contacts housed in the insert, it ensures reliable performance in extreme conditions, operating between -65°C and 200°C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, it provides versatility for different installation needs. The aluminum shells with plating options such as cadmium-free coatings meet stringent military specifications for durability. Utilizing M39029 rear release crimp contacts, sizes 22D to 12, it guarantees secure connections with options for EMI/RFI shielding. Please note, this assembly does not ship with contacts.