MS27484P10B35S

Heilind Number:AAOMS27484P10B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P10B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P10B35S
SKU:AAOMS27484P10B35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options like front wall, rear wall, and jam nut receptacles, as well as straight and 90-degree cable clamp plugs, they cater to diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II, these circular connectors ensure reliable performance, with options for gold-plated contacts and RoHS-certified finishes. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts, making them ideal for aerospace, defense, and industrial applications requiring rugged and durable interconnect solutions.