MS27484P10F35SB

Heilind Number:AAOMS27484P10F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P10F35SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P10F35SB
SKU:AAOMS27484P10F35SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, ideal for harsh environments. Featuring various mounting options and shell sizes, these connectors are versatile and reliable. Operating seamlessly in temperatures ranging from -65°C to 200°C, they ensure consistent performance in demanding conditions. The aluminum shells are available in multiple plating options, including RoHS-certified finishes, catering to diverse application needs. With MIL-DTL-38999 II compliance and gold-plated removable crimp contacts, they guarantee secure and durable connections. Suitable for military and aerospace applications, these circular connectors provide EMI/RFI shielding and meet stringent quality standards for optimal reliability.