MS27484P10F99S

Heilind Number:AAOMS27484P10F99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P10F99S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P10F99S
SKU:AAOMS27484P10F99S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, providing robust environmental sealing and a wide operating temperature range from -65°C to 200°C. Available in various mounting options like front and rear wall mount, jam nut, and box mount receptacles, these connectors are designed for harsh environments. With options for straight, RFI grounding, and standard plugs, they accommodate different cable configurations. Made of aluminum with plating choices including cadmium and nickel, they ensure reliable performance. Compliant with military specification MIL-DTL-38999 II, these connectors are suitable for demanding applications that require durability and high performance.