MS27484P10F99SA

Heilind Number:AAOMS27484P10F99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P10F99SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P10F99SA
SKU:AAOMS27484P10F99SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offering plating options such as cadmium-free finishes, they meet RoHS compliance standards. These connectors, with their EMI/RFI shielding and gold contact plating, ensure reliable performance in critical military and industrial settings.