MS27484P10F99SB

Heilind Number:AAOMS27484P10F99SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P10F99SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P10F99SB
SKU:AAOMS27484P10F99SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with aluminum shells and offered in a range of plating options, including RoHS certified finishes, they meet stringent industry standards. Suitable for military and aerospace applications, these connectors guarantee durability and performance, making them essential for mission-critical operations.