MS27484P12B3SC

Heilind Number:AAOMS27484P12B3SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P12B3SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P12B3SC
SKU:AAOMS27484P12B3SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing for reliable performance. Operating in temperatures ranging from -65 °C to 200 °C, these connectors offer versatility in various conditions. Available in multiple configurations like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. With options for straight, RFI grounding, and standard plugs, including 90-degree cable clamps, these connectors provide flexibility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options like cadmium and electroless nickel, they prioritize durability and performance. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for demanding applications in aerospace, defense, and industrial settings.