MS27484P12B4SD

Heilind Number:AAOMS27484P12B4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P12B4SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P12B4SD
SKU:AAOMS27484P12B4SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65°C to 200°C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and plating options such as cadmium and nickel, they meet stringent military specifications for durability and performance. With features like bayonet coupling, EMI shielding, and RoHS compliance, these connectors ensure reliable connectivity in demanding conditions.