MS27484P12F35PB

Heilind Number:AAOMS27484P12F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P12F35PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P12F35PB
SKU:AAOMS27484P12F35PB

Detailed Description

Experience reliable connectivity with our MIL-DTL-38999 Series II connectors, designed for harsh environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors ensure durability in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Available in various mounting styles, including front wall mount, rear wall mount, jam nut, and more, they offer versatility for different applications. Crafted with aluminum shells and offering multiple plating options, such as gold and electroless nickel, these connectors guarantee efficient signal transmission. With RoHS certified cadmium-free finishes, you can trust in their quality and compliance. Perfect for military and industrial use, these connectors are essential for maintaining seamless communication in demanding settings.