MS27484P14A35PA

Heilind Number:AAOMS27484P14A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P14A35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P14A35PA
SKU:AAOMS27484P14A35PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Featuring aluminum shells with options for plating finishes such as electroless nickel and cadmium, these connectors ensure reliable performance. The connectors utilize M39029 rear release crimp contacts, offering secure connections. Suitable for military and industrial use, they meet stringent MIL-DTL-38999 II specifications, guaranteeing durability and quality in every application.