MS27484P14A35SA

Heilind Number:AAOMS27484P14A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P14A35SA
ECAD Model:
3D Model

Description:

AAOMS27484P14A35SA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P14A35SA
SKU:AAOMS27484P14A35SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The connectors come in aluminum shells with a choice of plating options, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Suitable for military and aerospace applications, these connectors meet stringent MIL-DTL-38999 II specifications, making them ideal for demanding environments.