MS27484P16A8S

Heilind Number:AAOMS27484P16A8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P16A8S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P16A8S
SKU:AAOMS27484P16A8S

Detailed Description

The MIL-DTL-38999 Series II connectors boast high-performance with up to 128 contacts, designed for rugged environments with their environmental sealing and wide operating temperature range of -65 °C to 200 °C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Featuring aluminum shells with options for plating such as electroless nickel and cadmium finishes, these connectors ensure durability and reliability. With RoHS certified cadmium-free options, they meet environmental standards. Ideal for military and aerospace applications, these connectors guarantee secure and efficient electrical connections in demanding conditions.