MS27484P18A32S

Heilind Number:AAOMS27484P18A32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P18A32S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P18A32S
SKU:AAOMS27484P18A32S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity solutions for harsh environments. With up to 128 contacts in an environmentally sealed insert, these connectors ensure reliable operation in extreme conditions, with a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles including front wall, rear wall, jam nut, and box mount receptacles, they cater to diverse installation needs. The plugs, featuring straight, RFI grounding, and standard options with a 90-degree cable clamp, provide flexibility in cable management. Designed for military specifications, these connectors boast durability and performance, with RoHS compliant finish options. Crafted from aluminum shells with gold-plated contacts, they guarantee efficient conductivity and longevity. With MIL-DTL-38999 Series II connectors, you can trust in secure and efficient electrical connections in critical applications.